Cart

N7E50A516PK30

3M

CF CARD HEADER WITH SOLDER TAB
Supplier: 3M
Matchcode: N7E50A516PK30
Rutronik No.: CONN8542
Unit Pack: 100
MOQ: 100
Packaging: REEL
Please login
6.89 $
689.00 $

Prices

100 6.89 $
200 6.63 $
400 6.52 $
600 6.26 $
1,000 6.04 $

Parameter

No.of contacts
50
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 85 °C
Current rating
0.50 A
Voltage rating
1000 V
Series
N7EXX
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?