- Home
- Connectors
- 3M Connectors
image shown is a representation only

CF CARD HEADER
Supplier:
3M
Matchcode:
N7E50M516RB50
Rutronik No.:
CONN3864
Unit Pack: 2160
MOQ: 2160
Packaging: REEL
- No.of contacts
-
50
- Contact pitch
-
2.00 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Series
-
N7E50
- Feature funct.
-
Typ II
- Family
-
CF CARD
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
50P COMPACT FLASH SMT
Packaging:
BULK
Small Memory Card Compact...
Packaging:
INDIVIDUAL
50P COMPACT FLASH HEADER...
Packaging:
REEL
50P CARD HEADER
Packaging:
INDIVIDUAL
50P CF CARDHEADER TYPE I 2R...
Packaging:
REEL
CARD HEADER 90° SMT TOP MOUNT
Packaging:
TRAY
50P MEMORY CARD COMP FLASH SMT
Packaging:
BULK
50P CF CARD HEADER TYPE I SMT
Packaging:
REEL
CF CARD HEADER
Packaging:
INDIVIDUAL
Previous
Next