N7E50-A516PK-20

image shown is a representation only
Supplier: 3M
Matchcode: N7E50A516PK20
Rutronik No.: CONIO2185
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- No.of contacts
- 50
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Oper.temperatur
- -55 TO 85 °C
- Current rating
- 0.50 A
- Voltage rating
- 1000 V
- Series
- N7Exx
- Feature funct.
- Typ I
- Family
- CF CARD
- Brand
- 3M Series
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks