Cart

N7E50-7516PG-20

3M

50P CF CARD READER
Supplier: 3M
Matchcode: N7E507516PG20
Rutronik No.: COREC23657
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.73 $
573.00 $

Prices

100 5.73 $
200 5.54 $
500 5.34 $

Parameter

No.of contacts
50
Number of rows
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?