Cart

N3793-5202RB

3M

10P HEADER RA SHORT LATCH/EJEC
Supplier: 3M
Matchcode: N37935202RB
Rutronik No.: COREC31895
Unit Pack: 450
MOQ: 450
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.58 $
711.00 $

Prices

450 1.58 $
900 1.53 $
1,350 1.47 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
OTHER
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 105 °C
Current rating
1.75
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?