Cart

N3764-6303RB

3M

64P WALL HEADER LONG LAT/EJE
Supplier: 3M
Matchcode: N37646303RB
Rutronik No.: COREC37007
Unit Pack: 100
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.38 $
1,076.00 $

Prices

200 5.38 $
300 5.23 $

Parameter

No.of contacts
64
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
3000
Family
BOX HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?