Cart

N3429-5202RB

3M

26P CONN HEADER R/A SHORT LATCH
Supplier: 3M
Matchcode: N34295202RB
Rutronik No.: COREC40068
Unit Pack: 250
MOQ: 250
Packaging: BULK
On request
3.44 $
860.00 $

Prices

250 3.44 $
500 3.30 $
750 3.24 $
1,000 3.12 $
1,250 3.01 $

Parameter

No.of contacts
26
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.75 A
Series
N3429
Feature funct.
LATCH HEAD
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?