Cart

N3428-6302RB

3M

20P HEADER THT EJECTOR LATCH
Supplier: 3M
Matchcode: N34286302RB
Rutronik No.: COREC37627
Unit Pack: 300
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.33 $
699.00 $

Prices

300 2.33 $
600 2.25 $
1,200 2.16 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
3000
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?