Cart

N2526-6002RB

3M

26P FOUR WALL HEADER SMT
Supplier: 3M
Matchcode: N25266002RB
Rutronik No.: COREC33258
Unit Pack: 392
MOQ: 392
Packaging: BULK
On request
3.11 $
1,219.12 $

Prices

392 3.11 $
784 2.91 $
1,176 2.81 $
1,568 2.57 $
1,960 2.37 $

Parameter

No.of contacts
26
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
N2526
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?