Cart

N2520-6002RB

3M

20P PIN HEADER ST LP
Supplier: 3M
Matchcode: N25206002RB
Rutronik No.: COHE6995
Unit Pack: 504
MOQ: 504
Packaging: BULK
On request
1.74 $
876.96 $

Prices

504 1.74 $
1,008 1.68 $
1,512 1.65 $
2,016 1.58 $
2,520 1.53 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Series
N2520
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?