Cart

N2516-6V0C RB-WD

3M

16P HEADER SMT 2,54MM
Supplier: 3M
Matchcode: N25166V0CRBWD
Rutronik No.: COREC39739
Unit Pack: 200
MOQ: 200
Packaging: REEL
On request
3.24 $
648.00 $

Prices

200 3.24 $
400 3.12 $
600 3.07 $
800 2.95 $
1,000 2.85 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Series
N2516
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?