- Home
- Electromechanical Components
- Connectors
- 3M Connectors
image shown is a representation only

16P HEADER ST LP
Supplier:
3M
Matchcode:
N25166002RB
Rutronik No.:
COHE6977
Unit Pack: 560
MOQ: 560
Packaging: BULK
- No.of contacts
-
16
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-55 TO 105 °C
- Current rating
-
1.75 A
- Voltage rating
-
1000 V
- Series
-
N25xx
- Family
-
HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
16P HEADER W LATCH AU...
Packaging:
BULK
16P BOX HEADER VERTICAL PCB...
Packaging:
BULK
16P PINHEADER BOX 2,54MM THT
Packaging:
TRAY
16P HEADER LONG LATCH...
Packaging:
BULK
16P SHROUDED HEADER ST 2 ROWS
Packaging:
TUBE
16P BOX HEADER VERTICAL SMT...
Packaging:
BULK
16P HEADER STRAIGHT
Packaging:
TUBE
16P HEADER IDC LOW PROFILE
Packaging:
TUBE
16P HEADER LOW PROFILE
Packaging:
TUBE
16P UNSHROUDED HEADER h=10.80
Packaging:
BAG
Previous
Next