Cart

N2516-6002RB

3M

16P FOUR WALL HEADER STRAIGHT
Supplier: 3M
Matchcode: N25166002RB
Rutronik No.: COREC37870
Unit Pack: 560
MOQ: 560
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.44 $
806.40 $

Prices

560 1.44 $
1,120 1.39 $
1,680 1.34 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
2500
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?