Cart

N2514-5002RB

3M

FOUR WALL HEADER 14P
Supplier: 3M
Matchcode: N25145002RB
Rutronik No.: COIDC8324
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.55 $
1.55 $

Prices

1 1.55 $
200 1.50 $
500 1.45 $
1,000 1.40 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 105 °C
Current rating
2500
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?