Cart

HF365/16SF 100

3M

16P ROUND CONDUCTOR FLAT CABLE
Supplier: 3M
Matchcode: HF36516SF100
Rutronik No.: CABLE1134
Unit Pack: 1
MOQ: 10
Packaging: REEL
On request
81.70 $
817.00 $

Parameter

Family
CABLE
Series
HF365
Oper.temperatur
-40 TO 105 °C
No.of contacts
16
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?