Cart

EM15TF

3M EM15TF

image shown is a representation only

3M

FLUX FIELD DIRECTIONAL MATERIAL
Supplier: 3M
Matchcode: EM15TF
Rutronik No.: HFOILS1158
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
On request
On request

Parameter

Length
120 mm
Width
120 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
39191080900
Country
United States
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?