Cart

9473

3M 9473

image shown is a representation only

3M

HOT MELT ADHESIVE TCQ 0,25mm
Supplier: 3M
Matchcode: 9473
Rutronik No.: HFOILS1162
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
On request
On request

Parameter

Length
55/165 mm
Thickness
0.25 mm
Colour
TRANSPARE.
Temperature
260 °C
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
39191080900
Country
United States
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?