Cart

9469

3M 9469

image shown is a representation only

3M

HOT MELT ADHESIVE TCQ
Supplier: 3M
Matchcode: 9469
Rutronik No.: HFOILS1161
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
On request
On request

Parameter

Length
55/165 mm
Thickness
0.13 mm
Colour
TRANSPARE.
Temperature
260 °C
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
39191080900
Country
United States
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?