Cart

89110-0101

3M

10P SOCKET WITH CENTERBUMP
Supplier: 3M
Matchcode: 891100101
Rutronik No.: COREC32424
Unit Pack: 100
MOQ: 500
Packaging: BULK
On request
1.0528 $
526.40 $

Prices

500 1.0528 $
1,000 1.0171 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
1.00 A
Voltage rating
1000 V
Series
89
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?