Cart

8540-4500PL

3M

40P STRAIGHT BM SOCKET
Supplier: 3M
Matchcode: 85404500PL
Rutronik No.: COHE6899
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.99 $
399.00 $

Prices

100 3.99 $
200 3.85 $
500 3.71 $

Parameter

No.of contacts
40
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
8500
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?