Cart

8534-4500PL

3M

34P BOARDMOUNT SOCKET
Supplier: 3M
Matchcode: 85344500PL
Rutronik No.: COREC34343
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
5.94 $
594.00 $

Prices

100 5.94 $
200 5.54 $
300 5.34 $
500 4.88 $
700 4.52 $

Parameter

No.of contacts
34
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
1.00 A
Series
8534
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?