- Home
- Connectors
- 3M Connectors
image shown is a representation only

16P SOCKET STRAIGHT 2R 2,54MM
Supplier:
3M
Matchcode:
85164500PL
Rutronik No.:
CONN2282
Unit Pack: 100
MOQ: 100
Packaging: BULK
- No.of contacts
-
16
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
THR
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-55 TO 105 °C
- Current rating
-
1.00 A
- Voltage rating
-
1000 V
- Series
-
85xx
- Feature funct.
-
RECEPTACLE
- Family
-
Pin Header
- Brand
-
3M Series
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
16P SOCKET W CENTER BUMP
Packaging:
BULK
16P FEMALE HEADER 2,54MM 2ROW
Packaging:
TUBE
16P IDC FEMALE RECEPTACLE
Packaging:
TUBE
Topseller
16P HEADER W LATCH AU STRAIGHT
Packaging:
BULK
16P IDC FEMALE DOUBLE ROW
Packaging:
TUBE
16P BOX HEADER VERTICAL PCB 2R
Packaging:
BULK
16P BOX HEADER VERTICAL SMT 2R
Packaging:
BULK
16P SHROUDED HEADER ST 2 ROWS
Packaging:
TUBE
16P PINHEADER BOX 2,54MM THT
Packaging:
TRAY
16P HEADER IDC LOW PROFILE
Packaging:
TUBE
Best Choice
Previous
Next