Cart

8444-11B1-RK-TP

3M

44P PLCC CARRIER SOCKET THT
Supplier: 3M
Matchcode: 844411B1RKTP
Rutronik No.: COREC37105
Unit Pack: 1750
MOQ: 1750
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.96 $
1,680.00 $

Prices

1,750 0.96 $
3,500 0.93 $

Parameter

No.of contacts
44
Number of rows
04
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?