Cart

8432-21B1-RK-TR

3M

32P PLCC SOCKET SMT RM 1.27
Supplier: 3M
Matchcode: 843221B1RKTR
Rutronik No.: COREC39970
Unit Pack: 450
MOQ: 2700
package: REEL
Packaging: BULK
On request
On request
On request
Article with this quantity is not orderable.

Parameter

No.of contacts
32
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
0
Series
0
Family
PLCC
Automotive
NO
Package
REEL
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?