Cart

8350-6005

3M

50P D-SUB SOCKET OPEN COVER
Supplier: 3M
Matchcode: 83096005
Rutronik No.: COSUBD10120
Unit Pack: 20
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
25.10 $
502.00 $

Prices

20 25.10 $
40 24.26 $
60 23.43 $
100 22.59 $

Parameter

No.of contacts
50
Contact pitch
1.27 mm
Termin.style
IDC
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
8350
Family
SIGNAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?