Cart

8325-6009

3M

25P D-SUB SOCKET
Supplier: 3M
Matchcode: 83256009
Rutronik No.: COSUBD7679
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request Allocation
5.21 $
521.00 $

Prices

100 5.21 $
200 5.02 $
500 4.85 $

Parameter

No.of contacts
25
Number of rows
02
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
8300
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?