Cart

8309-6009

3M

09P D-SUB SOCKET 2,54MM
Supplier: 3M
Matchcode: 83096009
Rutronik No.: CONIO2891
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
3.09 $
309.00 $

Parameter

No.of contacts
09
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
0
Contact plating
0
Orientation
STRAIGHT
Series
8300
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Czech Republic
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?