Cart

8309-6003

3M

09P D-SUB SOCKET OPEN COVER
Supplier: 3M
Matchcode: 83096003
Rutronik No.: COSUBD10110
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.36 $
436.00 $

Prices

100 4.36 $
200 4.21 $
500 4.05 $

Parameter

No.of contacts
09
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Contact plating
GOLD
Oper.temperatur
-55 TO 105 °C
Current rating
8300
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?