Cart

8209-6009

3M

09P D-SUB PLUG
Supplier: 3M
Matchcode: 82096009
Rutronik No.: COSUBD7674
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
5.76 $
576.00 $

Prices

100 5.76 $
200 5.38 $
300 5.19 $
400 4.74 $
500 4.39 $

Parameter

No.of contacts
09
Number of rows
02
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
8209
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Czech Republic
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?