Cart

8209-6003

3M

09P D-SUB PLUG RAER MOUNT
Supplier: 3M
Matchcode: 82096003
Rutronik No.: COSUBD9914
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
4.88 $
488.00 $

Prices

100 4.88 $
200 4.69 $
300 4.61 $
500 4.42 $
600 4.27 $

Parameter

No.of contacts
09
Contact pitch
00 mm
Number of rows
02
Contact style
MALE
Termin.style
IDC
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
1.00 A
Voltage rating
1000 V
Series
8200
AWG
28 TO 26
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Czech Republic
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?