Cart

8125/08 100

3M

08P ROUND FLAT CABLE AWG24
Supplier: 3M
Matchcode: 812508100
Rutronik No.: CABLE1398
Unit Pack: 1
MOQ: 5
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2018
On request
On request
Article with this quantity is not orderable.

Parameter

Family
CABLE
Series
8125
Oper.temperatur
-20 TO105 °C
No.of contacts
08
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?