7G24-B5A6-05

image shown is a representation only
Supplier: 3M
Matchcode: 7G24B5A605
Rutronik No.: CONN1167
Unit Pack: 600
MOQ: 600
Packaging: INDIVIDUAL
Parameter
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Series
- 7Gxx
- Feature funct.
- Push Push
- Family
- CF CARD
- Brand
- 3M Series
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks