- Home
- Connectors
- 3M Connectors
image shown is a representation only

50P CARD EJECTOR LATCHING RIGHT
Supplier:
3M
Matchcode:
7E50B71605
Rutronik No.:
CONN6924
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- No.of contacts
-
00
- Contact pitch
-
0.00 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
STRAIGHT
- Series
-
N7E50
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
CABLE CLAMP CIRC W STRAIN REL
Packaging:
BULK
CABLE CLAMP SIZE 20-22
Packaging:
BULK
STANDARD CLAMP
Packaging:
BULK
CABLE CLAMPS W STRAIN RELIEF
Packaging:
BULK
09-15-25-37P MALE SCREW LOCK
Packaging:
BULK
Best Choice
DUST CAP B-SIZE
Packaging:
BULK
12P ARMATURE COVER F=100,00MM
Packaging:
BULK
STRAIGHT BACK SHELL SIZE 10
Packaging:
INDIVIDUAL
STRAIGHT BACK SHELL SIZE 20
Packaging:
INDIVIDUAL
STRAIGHT BACK SHELL SIZE 30
Packaging:
INDIVIDUAL
Previous
Next