- Home
- Connectors
- 3M Connectors
image shown is a representation only

50P CARDEJECTOR DUALPUSH RIGHT
Supplier:
3M
Matchcode:
7E50B51605
Rutronik No.:
CONN6928
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- No.of contacts
-
00
- Contact pitch
-
0.00 mm
- Number of rows
-
01
- Contact style
-
_OTHER
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
_OTHER
- Series
-
7E50
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
BACKSHELL FOR LJT SERIES
Packaging:
BULK
POLARISATION KEY MALE
Packaging:
BAG
CABLE CLAMP CIRC W STRAIN REL
Packaging:
BULK
CABLE CLAMP SIZE 20-22
Packaging:
BULK
RECEPTACLE GASKET SIZE 15
Packaging:
INDIVIDUAL
SCREWS FOR DVI-ST-24-2-JS-45
Packaging:
BULK
DSUB ATTACHING CORD
Packaging:
BULK
FEMALE JACKSCREW
Packaging:
BAG
CABLE CLAMP SHELL SIZE 14
Packaging:
INDIVIDUAL
STANDARD CLAMP
Packaging:
BULK
Previous
Next