Cart

7E50-B316-04

3M

50P COMPACT FLASH II EJEC
Supplier: 3M
Matchcode: 7E50B31604
Rutronik No.: CONN6922
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Please login
On request
On request

Parameter

No.of contacts
50
Contact pitch
0.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
N7E50
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?