Cart

7834-0000PR

3M

34P PCB CONNECTOR TAIL L=2,8MM
Supplier: 3M
Matchcode: 78340000PR
Rutronik No.: COREC38709
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.62 $
262.00 $

Prices

100 2.62 $
200 2.53 $
500 2.44 $
1,000 2.35 $

Parameter

No.of contacts
34
Number of rows
02
Contact style
MALE
Termin.style
OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.0 A
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?