5571 1.0

image shown is a representation only
Supplier: 3M
Matchcode: 557110
Rutronik No.: HFOILS1184
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Thickness
- 1.0 mm
- Hardness shore
- 70
- Temperature
- 0/+40 °C
- Material
- ACRYLIC
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- Customs Tariff No.
- 39191080900
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 16 weeks