Cart

5140-B7A2PL

3M

40P RIGHT ANGLE BM SOCKET
Supplier: 3M
Matchcode: 5140B7A2PL
Rutronik No.: COREC39806
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
14.66 $
1,466.00 $

Prices

100 14.66 $
200 13.67 $
300 13.19 $
400 11.15 $

Parameter

No.of contacts
40
Number of rows
02
Contact style
MALE
Termin.style
_OTHERS
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.0 A
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?