5110-B7A2-PL

image shown is a representation only
Supplier: 3M
Matchcode: 5110B7A2PL
Rutronik No.: CONN1233
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
Parameter
- No.of contacts
- 10
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Oper.temperatur
- -55 TO 105 °C
- Current rating
- 1.00 A
- Voltage rating
- 500 V
- Series
- 51xx
- Feature funct.
- RECEPTACLE
- Family
- Pin Header
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 19 weeks