Cart

4640-6001

3M

46406001
Supplier: 3M
Matchcode: PLUG CONNECTOR
Rutronik No.: COIDC6710
Unit Pack: 1
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.24 $
2,172.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

No.of contacts
40
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
4600
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?