Cart

3811/40-100

3M

40P FLATCABLE 30,48M AWG26
Supplier: 3M
Matchcode: 381140100
Rutronik No.: CABLE1982
Unit Pack: 1
MOQ: 3
Packaging: REEL
On request
313.63 $
940.89 $

Prices

3 313.63 $
6 286.52 $
9 265.23 $

Parameter

Family
CABLE
Contact plating
FLAT
IP Code
30,48m
AWG
26
Series
3811
Voltage rating
300 V
Oper.temperatur
-20 TO 105 °C
No.of contacts
40
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Number of rows
01
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?