Cart

3801/40 30,485METER

3M

40P FLAT CABLE ROUND CONDUCTOR
Supplier: 3M
Matchcode: 380140
Rutronik No.: CAB16279
Unit Pack: 1
MOQ: 3
package: 3801xx
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
99.50 $
298.50 $

Prices

3 99.50 $
5 94.98 $

Parameter

No.of contacts
40
AWG
26
Feature materia
PVC
Automotive
NO
Package
3801xx
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
France
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?