Cart

3801/34-100

3M

34P FLAT CABLE ROUND CONDUCTOR
Supplier: 3M
Matchcode: 380134
Rutronik No.: CABLE1803
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
224.44 $
224.44 $

Prices

1 224.44 $
2 209.48 $
3 202.00 $
4 184.54 $
7 170.82 $

Parameter

No.of contacts
34
Contact pitch
1.27 mm
Number of rows
01
Contact style
MALE
Termin.style
N/A
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-20 TO 105 °C
Series
3801
AWG
26
Feature materia
PVC
Feature funct.
30,485 M
Family
RIBBON
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
France
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?