Cart

3784-25P-540A

3M

25P ROUND TWISTED FLAT CABLE
Supplier: 3M
Matchcode: 378425P540A
Rutronik No.: CABLE1295
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
1,239.22 $
1,239.22 $

Prices

1 1,239.22 $
5 1,182.89 $

Parameter

No.of contacts
25
Contact pitch
1.27 mm
Oper.temperatur
-20 TO 80 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
France
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?