Cart

3782-5P-270A

3M

05P TWISTED PAIR FLAT CABLE
Supplier: 3M
Matchcode: 37825P270A
Rutronik No.: CABLE1616
Unit Pack: 1
MOQ: 10
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 05/15/2020
73.43 $
734.30 $
Article with this quantity is not orderable.

Parameter

Family
TWIST.PAIR
Termin.style
_OTHER
Contact plating
FLAT CABLE
Feature funct.
ROUND WIRE
AWG
28
Series
3782
Voltage rating
300 V
Oper.temperatur
-20 TO 80 °C
No.of contacts
10
Orientation
_OTHER
Contact style
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Number of rows
01
Contact pitch
1.28 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
Japan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?