Cart

3782-08P-270A

3M

16P COLOR CABLE 30,5m
Supplier: 3M
Matchcode: 378208P270A
Rutronik No.: CONN2452
Unit Pack: 10
MOQ: 10
Packaging: INDIVIDUAL
On request
116.94 $
1,169.40 $

Prices

10 116.94 $
20 112.45 $
30 110.64 $
40 102.55 $

Parameter

No.of contacts
16
Contact pitch
0 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
3782
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?