Cart

3779 TC Q

3M 3779 TC Q

image shown is a representation only

3M

HOT MELT ADHESIVE TCQ RohSconf
Supplier: 3M
Matchcode: 3779TCQ
Rutronik No.: EMACS1018
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
583.69 $
583.69 $

Prices

1 583.69 $
2 569.09 $
3 559.36 $
4 530.18 $

Parameter

Colour
GOLD
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85359000900
Country
Germany
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?