Cart

3759/26 300 SF

3M

26P ROUND,JACKETED FLAT CABLE
Supplier: 3M
Matchcode: 375926300SF
Rutronik No.: CABLE1849
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
676.26 $
676.26 $

Prices

1 676.26 $
2 631.17 $
3 608.64 $
4 556.03 $
6 514.70 $

Parameter

Family
CABLE
Contact plating
ROUND
AWG
28
Series
3759
No.of contacts
26
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Number of rows
01
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?