Cart

3759/20 300 SF

3M

20P ROUND JACKETED FLAT 90,5M
Supplier: 3M
Matchcode: 375920300SF
Rutronik No.: CABLE2311
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
637.21 $
637.21 $

Prices

1 637.21 $
2 594.73 $
3 573.49 $
4 523.93 $
6 484.99 $

Parameter

Family
CABLE
Contact plating
ROUND
IP Code
90,50m
Series
3759
Voltage rating
300 V
Oper.temperatur
-20 to 80 °C
No.of contacts
20
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Number of rows
01
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?