Cart

3659/26-100SF

3M

26P SHROUDED ROUND-FLAT CABLE
Supplier: 3M
Matchcode: 365926100SF
Rutronik No.: CAB10407
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
202.95 $
202.95 $

Prices

1 202.95 $
5 193.73 $

Parameter

No.of contacts
26
Contact pitch
1.27 mm
Series
3659
Family
N/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?